| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213500-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 3 |
| Pitch: | .315 in, 8 mm |
| Contact Type: | Pin |
| Row Spacing: | .306 in, 7.77 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP213500-1 |
213500-1
Specifications
Detailed Description
Elevate your power connectivity with this robust Metrimate receptacle housing. Designed for heavy-duty applications, this black polyester-GF housing accommodates 8 power pins in a 3-row configuration, ensuring secure and efficient power transmission. With UL 94V-0 and UL certifications, it guarantees safety and reliability in operation, even in extreme temperatures ranging from -55 to 130°C (-67 to 266°F). The 8mm pitch and .306-inch row spacing facilitate easy integration with wire and cable connectors, perfect for power circuit applications. RoHS compliant, this housing upholds environmental standards while offering uncompromising performance. Upgrade your power systems with this essential connector component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 211159-1 | PIN CONTACT ASSY | ![]() |
| TE Connectivity 213427-1 | RECPT HSG,3PWR,12 SGNL,METRI | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 320788 | SPLICE,CE 18-8 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 36922 | TERMINAL,SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 414002-1 | PLUG,CABLE,RTANG,SMB,AUPLTD | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |


