| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112058-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N10 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.024 in |
| Cable Exit Angle: | 180° |
| Height: | 21.25 mm, .837 in |
| Width: | 1.22 in, 31 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2112058-1 |
| SKU: | AMP2112058-1 |
2112058-1
| Heilind Number: | AMP2112058-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2112058-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals, ensuring secure wire-to-board or wire-to-device connections. With a single row layout and 5mm pitch, it accommodates 8 positions with a 14V DC voltage rating. Crafted from durable PBT, it withstands temperatures from -40 to 100°C, making it ideal for various signal applications. Featuring a sleek black body with integrated primary locking, this housing offers reliable performance while meeting RoHS compliance standards. Its sealable design adds an extra layer of protection, perfect for serviceable installations in demanding environments. Elevate your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828922-1 | ![]() |


