| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211633-4 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211633-4 |
| SKU: | AMP211633-4 |
211633-4
Specifications
Detailed Description
Enhance your connectivity with the HD109 9 POS GMT ASY RCPT, a high-performance receptacle designed for maximum efficiency. Featuring a 7.5 A amperage capacity, this connector boasts nine copper alloy contacts for reliable signal transmission. With a pitch of 2.77 mm (.109 in) and a gold shell plating, it ensures seamless conductivity. The shell, made of durable brass, guarantees longevity even in demanding environments. Operating within a wide temperature range of -50 to 125 °C (-22 to 257 °F), it is suitable for various applications. Its crimp snap-in contact style and non-magnetic properties make it versatile for use. RoHS compliant and ideal for aerospace, defense, and marine industries, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||


