| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211636-4 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211636-4 |
| SKU: | AMP211636-4 |
211636-4
Specifications
Detailed Description
Enhance your connectivity with the HD109 37 POS GMT ASY RCPT, a high-performance receptacle designed for precision signal transmission. With 37 copper alloy contacts featuring gold plating, this connector ensures reliable conductivity in aerospace, defense, and marine applications. Its durable brass shell, rated for temperatures ranging from -50 to 125°C (-22 to 257°F), guarantees optimal performance in harsh environments. The crimp snap-in contact style and wire & cable termination make installation easy and secure. RoHS compliant and non-magnetic, this connector meets stringent industry standards for quality and safety. Upgrade your connection solutions with this versatile and dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


