| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211639-4 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Contact Material: | Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 - 100 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211639-4 |
| SKU: | AMP211639-4 |
211639-4
Specifications
Detailed Description
Enhance your connectivity with our GMT ASY Plug, featuring 15 positions for seamless integration. Crafted with high-quality Copper contacts and a durable Brass shell, this connector ensures reliable performance in demanding environments. With a 7.5A amperage capacity, it is ideal for signal applications. The Gold over Copper shell plating offers enhanced conductivity, while the Crimp Snap-In contact style allows for easy installation. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is suitable for aerospace, defense, and marine applications. RoHS compliant and non-magnetic, it meets stringent industry standards for quality and performance. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |


