| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211640-4 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211640-4 |
| SKU: | AMP211640-4 |
211640-4
Specifications
Detailed Description
Experience seamless connectivity with this GMT ASY Plug, designed for efficient signal transmission in aerospace, defense, and marine applications. Featuring 25 gold-plated contacts with a 2.77mm pitch, this connector ensures reliable performance even in harsh operating conditions, with a wide temperature range of -50 to 125°C. The durable brass shell and copper alloy retainer clip provide secure attachment, while the crimp snap-in contact style allows for easy installation. RoHS compliant, this connector guarantees environmental responsibility without compromising on quality. Perfect for cable-to-cable connections, it's an essential component for your electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||


