| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211641-4 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Contact Material: | Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 - 100 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211641-4 |
| SKU: | AMP211641-4 |
211641-4
Specifications
Detailed Description
Enhance connectivity with our HD 109 37 POS GMT ASY PLG HSG, a robust and reliable solution for your signal transmission needs. Featuring a copper contact material with gold plating, this connector ensures efficient conductivity and durability. With 37 positions and a 7.5A amperage rating, it offers ample capacity for your connections. The shell, made of high-quality brass, provides secure housing, while the crimp snap-in contact style facilitates easy installation. Operating in a wide temperature range from -50 to 125°C, it's suitable for diverse environments. Perfect for aerospace, defense, and marine applications, this connector is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||


