211758-1

Heilind Number:AMP211758-1
Manufacturer:TE Connectivity
Manufacturer Number:211758-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HSG,12 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211758-1
Series:Metrimate
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:4
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.173 in, 5.08 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Body Color:Black
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP211758-1

Detailed Description

Discover the versatility of this 12-position Metrimate Plug Housing, a vital component for your connectivity needs. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, it ensures durability and safety in operation. Featuring a 5.08mm pitch and accommodating 12 contacts in a 4-row configuration, this black housing is designed for power and signal applications. With a wide operating temperature range of -55 to 130°C (-67 to 266°F), it offers reliable performance in various environments. Suitable for both printed circuit board and wire/cable termination, it's a versatile solution for your connectivity projects. RoHS compliant and meticulously engineered, this housing guarantees quality and compliance in every use.