| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211759-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | .173 in, 4.39 mm |
| Contact Type: | Pin |
| Row Spacing: | .173 in, 4.39 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP211759-1 |
211759-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality receptacle housing from our Metrimate series. Featuring 12 positions in a durable black polyester housing, this UL 94V-0 compliant connector is designed for reliable performance in demanding environments. With a pitch of .173 inches and four rows of contacts, it offers easy and efficient connectivity. The operating temperature range of -55 to 130°C ensures suitability for a wide range of applications. Perfect for power and signal circuitry, this rectangular connector housing is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172329-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
| TE Connectivity 201330-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211758-1 | PLUG HSG,12 POSN,METRIMATE | ![]() |
| TE Connectivity 213500-1 | RECPT HSG,8 POWER,METRIMATE | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 211758-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


