| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211766-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Glass Filled Nylon 6/6 |
| Number of Contacts: | 9 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211766-1 |
211766-1
Specifications
Detailed Description
Easily assemble and connect with our CPC Plug Assembly in Size 17-9. Featuring a sleek black design, this female connector is crafted from durable Glass Filled Nylon 6/6, meeting UL 94V-0 standards for safety. With nine contacts, it ensures reliable power transmission, suitable for applications up to 600 V DC. The straight body orientation and cable mount make installation a breeze, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures performance in diverse environments. Trust in our Circular Power Connectors for seamless connectivity in your projects. Rest assured, it's RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 07/01/2022 | PCN-22-141000-C - TE has decided to resume laser marking these parts beginning July 1, 2022. Mold changes will be implemented. "Eliminate laser marking of the part number, date code, AMP and MEXICO from the Coupling Ring. Change AMP logo molded into the housing to the TE logo and add MEXICO molded into the housing." | Download | |||
| 05/09/2022 | PCN-22-135533 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: Part number, AMP, date code and Mexico marked on the coupling ring. After: No markings on the coupling ring. AMP or TE Logo and Mexico molded in the housing. | Download | |||
| 09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


