| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211768-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Glass Filled Nylon 6/6 |
| Number of Contacts: | 9 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211768-1 |
211768-1
| Heilind Number: | AMP211768-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211768-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble powerful connections with our CPC Plug Assembly in Size 17-9. Designed for seamless integration, this male housing features nine contacts for efficient data transfer. Crafted from UL 94V-0 compliant Glass Filled Nylon 6/6, it ensures durability and safety. With a straight body orientation and cable mount design, it offers flexibility in installation. Operating at voltages up to 600 V DC and a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Whether for industrial or commercial applications, trust in the AMP CPC series for reliable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


