| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118016-2 |
| Gain: | 2 dB |
| VSWR: | 3:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Chip, PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2441.75 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2118016-2 |
2118016-2
| Heilind Number: | AMP2118016-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118016-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Chip Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this dual-band chip antenna, designed for seamless integration into Bluetooth and Wi-Fi devices. Featuring internal/embedded mounting capabilities, this omnidirectional antenna offers a gain of up to 2 dB, ensuring reliable signal transmission. With a compact surface mount design, it is ideal for space-constrained applications. RoHS compliant and offering a low VSWR of 3:1, this antenna is suitable for a range of protocols including ZigBee, Bluetooth, and various 802.11 standards. Operating in the 2.4 GHz and 5 GHz frequency bands, it covers a wide spectrum for efficient data transmission. Perfect for Bluetooth and Wi-Fi applications, this antenna is a versatile and high-performance solution for your connectivity needs.


