| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-19SX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, WiMAX, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB, Thin PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 3050 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2300 - 3800 MHz |
| Gain: | 4 dB |
| SKU: | AMP2118059-1 |
MS3456L22-19SX
| Heilind Number: | AMP2118059-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-19SX |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Single Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant, 4dB gain PCB antenna, perfect for ZigBee, Bluetooth, WiMAX, and 802.11b/g applications. Operating within the 2300-3800MHz frequency range with a center frequency of 3050MHz, it offers a VSWR of 3:1 and impedance of 50Ω. Designed for internal/embedded mounting with adhesive, this omnidirectional antenna features linear polarization and is compatible with MHF, MHF1, U.FL, and UMCC terminations. Ideal for Wi-Fi setups, it delivers reliable performance with a single port and gain ranging from 3 to 6dBi. A versatile choice for various connectivity needs, this antenna guarantees optimal signal strength in a compact, thin PCB form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


