| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-19SY |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, WiMAX, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB, Thin PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 3050 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2300 - 3800 MHz, 5150 - 5875 MHz |
| Gain: | 2 dB |
| SKU: | AMP2118060-1 |
MS3456L22-19SY
| Heilind Number: | AMP2118060-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-19SY |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS compliant dual-band PCB antenna, perfect for ZigBee, Bluetooth, WiMAX, and various 802.11 protocols. Designed for internal/embedded mounting with adhesive support, this antenna operates at frequencies ranging from 2300 to 3800 MHz and 5150 to 5875 MHz. With a 2 dB gain and 3:1 VSWR, it ensures efficient signal transmission. The linearly polarized, omnidirectional design, with a 50 Ω impedance, guarantees reliable performance. Compatible with MHF, MHF1, U.FL, and UMCC terminations, this antenna suits Bluetooth, Wi-Fi, and other applications, making it a versatile choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


