2118060-3

Heilind Number:AMP2118060-3
Manufacturer:TE Connectivity
Manufacturer Number:2118060-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118060-3
Gain:2 dB
VSWR:3:1
Protocol:802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, WiMAX, ZigBee
Band Type:Dual Band
Impedance:50 Ω
Antenna Type:PCB, Thin PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2118060-3

Detailed Description

Ensure reliable wireless connectivity with this Dual Band PCB Antenna, suitable for a range of protocols including ZigBee, Bluetooth, WiMAX, and various 802.11 standards. With a 2 dB gain and 3:1 VSWR, it offers efficient signal transmission and reception. Designed for internal/embedded mounting with adhesive, it features a linear polarization and omnidirectional directionality, making it ideal for applications requiring wide coverage. With an impedance of 50 Ω and compatibility with MHF, MHF1, U.FL, and UMCC antenna terminations, it provides versatility for connectivity needs. Perfect for Bluetooth and Wi-Fi applications, this antenna is a reliable choice for achieving optimal wireless performance.