2118308-1

Heilind Number:AMP2118308-1
Manufacturer:TE Connectivity
Manufacturer Number:2118308-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

PCB Antenna, Multi Band, Cellular / Cat-M/NB-IoT / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF1 / U.FL / UMCC, Omnidirectional, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118308-1
Impedance:50 Ω
Polarization:Linear
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Mounting Style:Adhesive
VSWR:3:1
Antenna Type:PCB
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi
Band Type:Multi Band
Center Frequency:1940 MHz, 2500 MHz, 829 MHz
Directionality:Omnidirectional
Frequency Range:1710 - 2170 MHz, 2300 - 2700 MHz, 698 - 960 MHz
Gain:3.9 dB
SKU:AMP2118308-1

Detailed Description

Achieve seamless connectivity with this RoHS-compliant PCB Antenna, designed for optimal performance across multiple bands including LTE, UMTS, and WCDMA. With a gain of 3.9 dB and VSWR of 3:1, it ensures reliable signal reception within the frequency range of 698 - 2700 MHz. This omnidirectional antenna, featuring linear polarization, is perfect for various applications such as Bluetooth, Cat-M/NB-IoT, and Wi-Fi. Its internal/embedded mount and adhesive backing make installation effortless, while compatibility with MHF, U.FL, and UMCC terminations offers versatility in connectivity options. Ideal for cellular and IoT devices, it guarantees high-quality signal transmission in any environment.