| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118308-2 |
| Gain: | 3.9 dB |
| VSWR: | 3:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 698 - 2700 MHz |
| Center Frequency: | 1699 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi |
| SKU: | AMP2118308-2 |
2118308-2
| Heilind Number: | AMP2118308-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118308-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our cutting-edge PCB Antenna, designed for optimal functionality in a variety of applications. Featuring RoHS compliance and boasting a gain of 3.9 dB, this antenna ensures superior performance. With a VSWR of 3:1 and compatibility with LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, it offers versatility for global use. Its multi-band capability, spanning from 698 to 2700 MHz with a center frequency of 1699 MHz, guarantees reliable connectivity. The linear polarization and omnidirectional directionality make it suitable for diverse setups, while the adhesive mounting style facilitates easy installation. Perfect for Bluetooth, Cat-M/NB-IoT, Cellular, and Wi-Fi applications, this antenna is a must-have for efficient wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


