| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118308-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3.9 dB |
| SKU: | AMP2118308-3 |
2118308-3
| Heilind Number: | AMP2118308-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118308-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant PCB Antenna, designed for seamless integration in a variety of devices. With a gain of 3.9 dB and a VSWR of 3:1, this antenna is optimized for LTE, UMTS, EU Triband, US Dual Band, and WCDMA applications. Its multi-band functionality, operating at 50 Ω impedance, ensures reliable performance across different frequency bands. Featuring linear polarization and omnidirectional directionality, it offers consistent coverage in all directions. The adhesive mounting style allows for easy installation, while the MHF, MHF1, U.FL, and UMCC antenna terminations cater to a wide range of connectivity options. Ideal for Bluetooth, Cat-M/NB-IoT, cellular, and Wi-Fi applications, this internal/embedded mount antenna is the perfect choice for your wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


