| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-1PX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3.9 dB |
| SKU: | AMP2118308-4 |
MS3456L22-1PX
| Heilind Number: | AMP2118308-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-1PX |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
This RoHS-compliant PCB antenna offers seamless connectivity across LTE, UMTS, EU Triband, and US Dual Band frequencies, making it a versatile choice for wireless communication. With a gain of 3.9 dB and a VSWR of 3:1, it ensures reliable signal strength and efficiency. Designed for multi-band applications, including Cat-M/NB-IoT, Cellular, and Wi-Fi, it features an omnidirectional, linear polarization for consistent performance. Mountable via adhesive, it boasts compatibility with MHF, MHF1, U.FL, and UMCC antenna terminations. Ideal for internal/embedded use, it delivers seamless connectivity in a compact form factor, making it suitable for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


