| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118308-5 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3.9 dB |
| SKU: | AMP2118308-5 |
2118308-5
| Heilind Number: | AMP2118308-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118308-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
This Multi Band PCB Antenna is designed for seamless integration in various wireless applications, offering stellar performance for Cat-M/NB-IoT, Cellular, and Wi-Fi connectivity. With a gain of 3.9 dB and a VSWR of 3:1, it ensures reliable signal strength and quality. Its omnidirectional polarization and linear directionality make it ideal for diverse communication needs. The internal/embedded mount with adhesive backing simplifies installation, while the compatibility with MHF, MHF1, U.FL, and UMCC antenna terminations enhances versatility. Whether for Bluetooth, IoT, or data transmission, this antenna is a compact and efficient solution for achieving optimal wireless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


