| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118308-9 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3.9 dB |
| SKU: | AMP2118308-9 |
2118308-9
| Heilind Number: | AMP2118308-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118308-9 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Boost your connectivity with our high-performance PCB Antenna, perfect for a wide range of applications. With a gain of 3.9 dB and a VSWR of 3:1, this antenna ensures optimal signal strength and stability. Designed for LTE, UMTS, EU Triband, US Dual Band, and WCDMA bands, it offers versatile compatibility. Its omnidirectional, linear polarization and adhesive mounting style make it easy to integrate into your device. With an impedance of 50 Ω and an antenna termination of MHF4, it guarantees seamless connectivity. Ideal for Bluetooth, Cat-M/NB-IoT, Cellular, and Wi-Fi use, this antenna is a must-have for any wireless communication setup. Trust in its multi-band capabilities and internal/embedded mount design for reliable performance in any environment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


