Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
2118309-1 |
Gain: |
3.7 dB |
VSWR: |
2:1 |
Protocol: |
802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
Band Type: |
Dual Band |
Impedance: |
50 Ω |
Antenna Type: |
PCB, Thin PCB |
Polarization: |
Linear |
Directionality: |
Omnidirectional |
Mounting Style: |
Adhesive |
Frequency Range: |
2400 - 2483.5 MHz, 4900 - 5875 MHz |
Center Frequency: |
2441.75 MHz, 5387.5 MHz |
Antenna Termination Type: |
MHF, MHF1, U.FL, UMCC |
Application: |
Bluetooth, Wi-Fi |
SKU: |
AMP2118309-1 |
: |
AMP2118309-1 / antennas,passives |
Product Weight: |
1.4 g / .0494 oz |
Antenna Style: |
Embedded |
Antenna Type: |
Thin PCB |
Number of Ports: |
1 |
Product Height: |
1 mm / .039 in |
Product Length: |
40.16 mm / 1.575 in |
Product Width: |
8 mm / .315 in |
Cable Length: |
.12 m / .39 ft |
Impedance: |
50 Ω |
VSWR (Max): |
<2:1 |
Antenna Operation: |
Passive |
Wireless Application: |
Bluetooth / Wi-Fi / WLAN / ZigBee |
Mounting Type: |
Adhesive |
Mounts To: |
Non Conductive Surface |
Polarization: |
Linear |
Wireless Standard: |
802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi |
Coverage Type: |
Omnidirectional |
Precision Level: |
Standard |
Antenna Connector Type: |
MHF |
Frequency Band: |
2400 - 2483.5 MHz / 4900 - 5875 MHz |
Gain (Max): |
3.7 dB |
Supplier Product: |
Antennas |