2118309-2

Heilind Number:AMP2118309-2
Manufacturer:TE Connectivity
Manufacturer Number:2118309-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118309-2
Impedance:50 Ω
Polarization:Linear
Protocol:802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Mounting Style:Adhesive
VSWR:2:1
Antenna Type:PCB, Thin PCB
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
Band Type:Dual Band
Directionality:Omnidirectional
Gain:3.7 dB
SKU:AMP2118309-2

Detailed Description

Stay connected seamlessly with our RoHS-compliant PCB Antenna, offering a gain of 3.7 dB and VSWR of 2:1. Designed for optimal performance, it supports various protocols including ZigBee, Bluetooth, and multiple 802.11 standards. This Dual Band antenna operates at 50 Ω impedance with a linear polarization, ensuring reliable signal transmission. Its omnidirectional directionality and adhesive mounting style make it ideal for internal/embedded use. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it is perfect for Bluetooth and Wi-Fi applications, providing a gain of 3 < 6 dBi for enhanced connectivity. Explore our Antennas category for more innovative solutions.