| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-1SW |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Directionality: | Omnidirectional |
| Gain: | 3.7 dB |
| SKU: | AMP2118309-4 |
MS3456L22-1SW
| Heilind Number: | AMP2118309-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-1SW |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Dual Band PCB Antenna, designed for seamless integration in your devices. This internal/embedded mount antenna offers versatility with its adhesive backing, perfect for various applications. With a gain of 3.7 dB, it ensures efficient signal transmission in both Wi-Fi and Bluetooth technologies. Its omnidirectional polarization and linear directionality guarantee reliable connectivity in any environment. Operating at 50 Ω impedance, it's optimized for performance. Featuring a single MHF4 port termination, it's compatible with a range of devices. Ideal for Bluetooth and Wi-Fi applications, it's a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


