| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-1SX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Directionality: | Omnidirectional |
| Gain: | 3.7 dB |
| SKU: | AMP2118309-5 |
MS3456L22-1SX
| Heilind Number: | AMP2118309-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-1SX |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our cutting-edge PCB Antenna, designed for seamless integration in your devices. Featuring dual band functionality, it supports a wide range of protocols including ZigBee, Bluetooth, and various 802.11 standards. With a gain of 3.7 dB and VSWR of 2:1, it ensures optimal signal strength and efficiency. Its compact form factor and adhesive mounting style make it perfect for internal/embedded installations. The MHF4 antenna termination, along with its omnidirectional polarization, guarantees reliable connectivity in any orientation. Ideal for Bluetooth and Wi-Fi applications, this antenna is a must-have for high-performance communication systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


