2118309-6

Heilind Number:AMP2118309-6
Manufacturer:TE Connectivity
Manufacturer Number:2118309-6
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118309-6
Gain:3.7 dB
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Dual Band
Impedance:50 Ω
Antenna Type:PCB, Thin PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Antenna Termination Type:MHF4
Application:Bluetooth, Wi-Fi
SKU:AMP2118309-6

Detailed Description

Stay connected with our Dual Band PCB Antenna, designed for seamless integration in your Wi-Fi devices. This internal/embedded mount antenna, featuring adhesive backing for easy installation, is optimized for high-performance connectivity in both 2.4GHz and 5GHz bands. With a gain of 3.7 dB and a VSWR of 2:1, it ensures reliable signal strength and efficiency. Operating with popular protocols such as ZigBee, Bluetooth, and various 802.11 standards, including a, ac, ad, b, g, and n, it offers versatile compatibility for a wide range of wireless applications. Built with a 50 Ω impedance and MHF4 termination, it guarantees optimal signal transmission, while its omnidirectional polarization and thin PCB design provide flexibility in mounting orientation. Ideal for Bluetooth and Wi-Fi devices, this antenna is a must-have for achieving stable and high-speed wireless connections. Explore our Antennas category for more passive components to enhance your connectivity solutions.