| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211870-2 |
| Color: | Black |
| Compatible Shell Size: | 13 |
| SKU: | AMP211870-2 |
211870-2
| Heilind Number: | AMP211870-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211870-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SEALING CAP ASSY,SZ 13,CPC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207445-3 | SEALING CAP ASSY, 17,CPC ROHS | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255800 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||


