| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-20PY |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MMCX |
| Application: | Bluetooth, ISM, Wi-Fi, Zigbee |
| Band Type: | Dual Band |
| Center Frequency: | 2441.75 MHz, 915 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz, 902 - 928 MHz |
| Gain: | 1 dB, 4 dB |
| SKU: | AMP2118898-1 |
MS3456L22-20PY
| Heilind Number: | AMP2118898-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-20PY |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Bluetooth / ISM / Wi-Fi, Internal/Embedded Mount, Adhesive, MMCX, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant flexible PCB antenna, designed for seamless integration in a variety of devices. With a gain of 1 dB or 4 dB, this dual-band antenna operates in the 2.4 GHz and 900 MHz frequency ranges, making it ideal for ZigBee, Bluetooth, and various Wi-Fi standards. Its omnidirectional design and linear polarization ensure reliable performance in any orientation, while the adhesive mounting style allows for easy installation. Perfect for internal/embedded use, this antenna terminated with MMCX connectors is suitable for Bluetooth, ISM, and Wi-Fi applications, providing a gain of 3 to 6 dBi. Trust in its quality and versatility for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1634009-0 | ![]() |


