| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118907-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 1.8:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 3055 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2410 - 3700 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 5.5 dB |
| SKU: | AMP2118907-2 |
2118907-2
| Heilind Number: | AMP2118907-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118907-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this RoHS-compliant Triple Band PCB Antenna. Designed for seamless integration into devices, it operates across various protocols including ZigBee, Bluetooth, and multiple 802.11 standards. With a gain of 5.5 dB and low VSWR of 1.8:1, it ensures reliable signal transmission. The antenna's omnidirectional polarization and adhesive mounting style make it versatile for a range of applications. Covering frequencies from 2410 to 7125 MHz, it offers broad compatibility for Bluetooth and Wi-Fi deployments. Experience efficient and consistent wireless performance with this high-quality internal/embedded antenna option.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


