| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118907-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 3135 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2310 - 3960 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2118907-3 |
2118907-3
| Heilind Number: | AMP2118907-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118907-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this RoHS-compliant triple band PCB antenna, delivering a gain of 4.2 dB and VSWR of 2:1. Designed for ZigBee, Bluetooth, and various 802.11 protocols, it operates across a wide frequency range from 2310 to 7125 MHz. With an impedance of 50 Ω and linear polarization, this omnidirectional antenna ensures reliable performance. Featuring an adhesive mount and compatibility with MHF, MHF1, U.FL, and UMCC terminations, it is ideal for internal/embedded applications in Bluetooth, Wi-Fi, and other wireless systems. Subtle yet powerful, it offers a gain between 3 and 6 dBi, making it a versatile choice for optimizing signal strength.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


