| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118907-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2960 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2380 - 3540 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 3.8 dB |
| SKU: | AMP2118907-7 |
2118907-7
| Heilind Number: | AMP2118907-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118907-7 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band PCB Antenna, designed for seamless integration in your devices. Operating across a wide frequency range of 2380-3540 MHz, 5150-5875 MHz, and 5925-7125 MHz, it ensures reliable performance for ZigBee, Bluetooth, and various 802.11 standards including a, ac, ad, ax, b, g, and n. With a gain of 3.8 dB and VSWR of 2:1, this omnidirectional antenna provides efficient signal transmission. Its compact internal/embedded mount with adhesive backing and MHF4 termination makes installation a breeze. Perfect for Bluetooth and Wi-Fi applications, it offers a polarization of linear and impedance of 50 Ω. Whether you're designing for IoT devices, smart home systems, or industrial applications, this antenna guarantees optimal connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


