| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118907-8 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2960 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2370 - 3550 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.5 dB |
| SKU: | AMP2118907-8 |
2118907-8
| Heilind Number: | AMP2118907-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118907-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our Triple Band PCB Antenna, designed for optimal performance in Wi-Fi and Bluetooth applications. With a gain of 4.5 dB and a VSWR of 2:1, this internal/embedded mount antenna ensures reliable signal reception across the 2370 - 3550 MHz, 5150 - 5875 MHz, and 5925 - 7125 MHz frequency ranges. Featuring a linear polarization and omnidirectional directionality, it guarantees consistent coverage in any environment. The adhesive mounting style and MHF4 termination make installation a breeze, while its compact design and 50 Ω impedance offer versatility for various wireless systems. Trust in this high-quality antenna for enhanced connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


