| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118909-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1, 2.5:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2505 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2320 - 2690 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 3.2 dB |
| SKU: | AMP2118909-4 |
2118909-4
| Heilind Number: | AMP2118909-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118909-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, UMCC / U.FL / MHF, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band PCB Antenna, designed for seamless integration into your devices. With RoHS compliance and a gain of 3.2 dB, this antenna ensures optimal performance. Operating across ZigBee, Bluetooth, and various 802.11 protocols, including a, ac, ad, ax, b, g, and n, it offers versatile connectivity options. The omnidirectional design with linear polarization guarantees reliable signal transmission in any direction. Easy to mount with adhesive backing, it suits internal/embedded installations. Covering frequency ranges of 2320-2690 MHz, 5150-5875 MHz, and 5925-7125 MHz, and equipped with MHF, MHF1, U.FL, and UMCC terminations, it's perfect for Bluetooth and Wi-Fi applications, with a gain of 3-6 dBi. Find it in our Antennas category for efficient signal reception.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


