| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212008-1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Amperage: | 32 A |
| GPL: | 243 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3127 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .15 mm |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 212008-1 |
| SKU: | AMP212008-1 |
212008-1
Specifications
Detailed Description
Power up your connections with these PWR 8 CONTACT SKT components. Designed for optimal performance in aerospace, defense, and marine applications, these copper alloy contacts ensure reliable power transmission. With a contact size of 8 and a crimp termination method, they are compatible with wire sizes ranging from 2.08 to 3.31 mm² (12-14 AWG). Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), these gold-plated contacts guarantee longevity and efficiency. Meeting RoHS compliance standards, they offer peace of mind in terms of environmental responsibility. Perfect for power-critical environments, these socket contacts are a must-have for your connector assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213910-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2020 | E-19-019803 - Document Change. Adding separate Contact Body part number per request of manufacturing. | Download | |||


