| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2129115-3 |
| Amperage: | 1.3 A, 1.5 A, 2 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .031 in, .039 in, .05 in, 1.27 mm, 1 mm, 8 mm |
| Voltage: | 1.5 mm |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| Termination Post Length: | .059 in |
| PCB Mounting Style: | Surface Mount, Through Hole |
| SKU: | AMP2129115-3 |
2129115-3
| Heilind Number: | AMP2129115-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2129115-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SLIMLINE SATA PLUS PLUG AU G/F. This high-speed connector, featuring a sleek plug design, guarantees efficient data transfer with its 2 A amperage capacity. With two rows and a total of 31 positions, it offers ample room for multiple connections. Its board mount orientation and various pitch options ensure versatile installation, while gold plating in the contact mating area guarantees reliable performance. Operating smoothly in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is perfect for demanding industrial environments. Packaged in tape & reel for convenience, it is also RoHS compliant, making it a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2129115-1 | ![]() |


