| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132415-2 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 600 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132415-2 |
| SKU: | AMP2132415-2 |
2132415-2
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 2P VERT w/o boss. This straight, single-row connector features two brass pins for reliable conductivity, with a pitch of 2.5 mm (.098 in) and a voltage rating of 250 VAC. Designed for board mount installation, it offers secure termination through crimping or through-hole soldering. The housing, made of UL 94V-0 rated Polybutylene Terephthalate - GF, ensures durability in a wide operating temperature range (-55 to 105°C, -67 to 221°F). With a contact amperage of 4.2 A, this connector is ideal for various power and signal applications in appliances and beyond. RoHS compliant and UL certified (E28476), it guarantees quality and safety in every use. Upgrade your PCB connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-2 | ![]() | |
| TE Connectivity 1744417-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 09/10/2018 | E-18-008163 - Product Improvement. This change is considered by TE Connectivity as modidying the resin(from PA66 toPBT) to improve post pin retention force. | Download | |||


