| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132415-4 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 600 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132415-4 |
| SKU: | AMP2132415-4 |
2132415-4
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 4P VERT w/o boss. This straight orientation board mount assembly features four brass pin contacts with a 2.5mm pitch, ideal for secure and efficient crimp or through-hole solder termination. With a high voltage rating of 250 VAC and a current capacity of 4.2 A, it ensures reliable performance in a variety of applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate - GF, offers durability and safety. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for demanding environments. Perfect for appliances and other electronics, it complies with RoHS standards for environmental responsibility. Upgrade your PCB connectivity with this Economy Power 2.5 series header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744417-4 | ![]() | |
| TE Connectivity 1969442-4 | ![]() |


