2132415-7

Heilind Number:AMP2132415-7
Manufacturer:TE Connectivity
Manufacturer Number:2132415-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 7P VERT w/o boss

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132415-7
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:4.2 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:22.5 mm, .89 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2132415-7
SKU:AMP2132415-7

Detailed Description

Enhance connectivity with our EP2.5 Shrouded HDR ASSY 7P VERT w/o boss, a vital component in the Economy Power 2.5 series. With a durable Polybutylene Terephthalate - GF housing and brass contacts, this board mount assembly ensures reliable performance in demanding environments. Featuring 7 contact pins in a single row with a 2.5mm pitch, it facilitates efficient power and signal transmission. The straight body orientation and vertical mount type offer flexibility in installation. With UL 94V-0 flammability standard compliance and operating temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of applications. Its tin-plated contact mating area and PCB termination ensure secure connections. Ideal for appliances and other electronic devices, this assembly is RoHS compliant, underlining our commitment to environmental responsibility. Elevate your PCB connectivity with this essential component.