| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213300-1 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Contact Type: | Pin, Socket |
| Package Quantity: | 1 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7965 |
| Connector Length: | 2.05 in, 52.07 mm |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 21.03 mm, .828 in |
| Accepts Cable Diameter: | 13.82 mm, .544 in |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0213300-1,A12470-000 213300-1 |
| SKU: | AMP213300-1 |
213300-1
Specifications
Detailed Description
Elevate your industrial connectivity with our AMP M Series 34-Position Pass-Through Kit. Engineered for durability, the housing is constructed of UL 94V-0 rated Phenolic GF in sleek black, ensuring reliable performance in a wide operating temperature range from -55 to 150°C (-67 to 302°F). This kit, designed for cable-to-cable connections, features a combination of socket and pin contacts, accommodating wires with a diameter of up to 13.82mm (.544 in). With a compact yet sturdy design, it's perfect for demanding industrial applications. RoHS compliant, it meets stringent environmental standards, guaranteeing both performance and sustainability. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213522-1 | ![]() | |
| TE Connectivity 213808-3 | ![]() |


