2134161-1

Heilind Number:AMP2134161-1
Manufacturer:TE Connectivity
Manufacturer Number:2134161-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ASSEMBLY FLOATING BATTERY CONN SMALL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134161-1
Mount Type:Board Mount
Pitch:.126 in, 3.2 mm
Voltage:30 V DC
Contact Amperage:2 A, 4 A
Number of Positions:3
Mount Orientation:Vertical
GPL:K88
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E679
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Part Aliases:2134161-1
SKU:AMP2134161-1

Detailed Description

Enhance your electronic assembly with the Assembly Floating Battery Conn Small, designed for seamless board mounting at a pitch of 3.2mm (.126 in). This essential component ensures reliable power connectivity, supporting a voltage of up to 30V DC with contact amperages of 2A and 4A. With three positions and a vertical mount orientation, it facilitates efficient signal transmission even in challenging environments with an operating temperature range of -55 to 85°C (-67 to 185°F). Featuring PCB retention with locating posts, this connector guarantees secure placement on the board. Compliant with RoHS regulations, it is a sustainable choice for your power connectivity needs. Explore the full technical specifications and benefits of this connector, part of our extensive range of DC Power Jacks.