2134167-1

Heilind Number:AMP2134167-1
Manufacturer:TE Connectivity
Manufacturer Number:2134167-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

FBIS-II PLUG ASSY 4POS For MOT, PACKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134167-1
Mount Type:Board Mount
Pitch:.118 in, 3 mm
Voltage:30 V DC
Contact Amperage:1.5 A
Number of Positions:4
Mount Orientation:Right Angle
GPL:K88
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L266
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Part Aliases:2134167-1
SKU:AMP2134167-1

Detailed Description

Enhance connectivity within your electronic devices with the FBIS-II PLUG ASSY 4POS, designed for seamless integration onto your circuit boards. This essential component, with a pitch of 3mm (.118 in), facilitates optimal performance with a voltage rating of 30V DC and contact amperage of 1.5A. Featuring four positions for versatile connections, its right-angle mount orientation offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 85°C (-40 to 185°F), this plug assembly is ideal for signal circuit applications. Crafted for reliability, it ensures secure contact termination to printed circuit boards. Compliant with RoHS regulations, it guarantees eco-friendly manufacturing practices. Elevate your power connectivity solutions with this high-quality component.