| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213499-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 3 |
| Pitch: | .315 in, 8 mm |
| Contact Type: | Socket |
| Row Spacing: | .306 in, 7.77 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP213499-1 |
213499-1
Specifications
Detailed Description
Enhance your power connections with this durable PLUG HSG,8 POWER METRIMATE housing from the Metrimate series. Designed for reliability, it features UL 94V-0 and UL certifications, ensuring safety and quality. With 8 socket contacts in 3 rows, it offers ample connectivity for your power applications. The black polyester-GF construction can withstand harsh environments, while the 8mm pitch allows for easy installation. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for various industrial settings. RoHS compliant and suitable for wire and cable termination, this connector housing is a dependable choice for heavy-duty power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213500-1 | ![]() |


