| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2137336-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 6 |
| Pitch: | .138 in, 3.5 mm |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 36 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.94 in |
| Cable Exit Angle: | 180° |
| Height: | 1.583 in, 40.2 mm |
| Width: | 1.94 in, 49.3 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2137336-1 |
| SKU: | AMP2137336-1 |
2137336-1
| Heilind Number: | AMP2137336-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2137336-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a robust and reliable housing solution for female terminals in automotive applications, designed for seamless signal transmission. With six rows and 36 positions, this MQS series connector ensures efficient connectivity with a 3.5mm pitch. Constructed with durable PA GF material in a sleek black finish, it offers IP6K9K rated protection against harsh environments. Featuring polarization and sealable capabilities, along with a wide operating temperature range from -40 to 150°C (-40 to 302°F), it guarantees optimal performance in any conditions. Measuring 1.94 inches in length, 1.583 inches in height, and 1.94 inches in width, with a 180° cable exit angle, this connector is easy to install and service. Its integrated primary locking feature provides added security, while its compliance with RoHS regulations ensures environmental responsibility. Perfect for wire-to-wire connections in automotive systems, this connector is a must-have accessory for efficient and durable signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452503-1 | ![]() | |
| TE Connectivity 1452503-2 | ![]() | |
| TE Connectivity 1452503-3 | ![]() |


