213768-4

Heilind Number:AMP213768-4
Manufacturer:TE Connectivity
Manufacturer Number:213768-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN HDR ASSY,23P,MMATE LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213768-4
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.2 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.2 in, 5.08 mm
Package Quantity:18
Contact Amperage:7.5 A
Number of Positions:23
Housing Color:Black
Mount Orientation:Right Angle
GPL:234
Tail Length:.1 in, 2.54 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.69 in
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5018
Drawer Style:Low Profile
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:3.862 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:1.14 in
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Drawer
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:213768-4
SKU:AMP213768-4

Detailed Description

Elevate your connectivity with this Pin HDR Assembly from our AMP Metrimate series. Designed for reliable performance, this UL and CSA certified connector features a high-quality Header with 23 receptacle pins, perfect for through-hole solder termination. With a pitch of .2 inches and a voltage rating of 600V AC/DC, it ensures secure and efficient power transmission. The black housing, UL 94V-0 flammability standard, and operating temperature range of -55 to 130°C (-67 to 266°F) make it suitable for industrial applications. Its right-angle mount orientation and low-profile drawer style offer versatility in installation. VDE tested and with PCB retention, this connector guarantees safety and stability in your wire-to-board connections. Trust in its quality with UL and CSA agency certifications, and rest assured of its compliance with RoHS regulations. Elevate your connectivity with this high-performance Pin HDR Assembly.