213827-2

Heilind Number:AMP213827-2
Manufacturer:TE Connectivity
Manufacturer Number:213827-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RCPT ASSY SIZE 23-19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213827-2
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:PA 6/6
Number of Contacts:19
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Socket
Number of Positions:19
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213827-2

Detailed Description

Elevate your connectivity with our CPC RCPT ASSY SIZE 23-19. Designed for seamless integration, this female connector assembly boasts 19 contacts for efficient power transmission. Crafted from high-quality PA 6/6 housing material, it ensures durability and reliability. With a panel mount design and through-hole solder termination method, installation is a breeze. Meeting UL 94V-0 standards, it guarantees safety and performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The all-plastic shell type enhances its versatility, making it a crucial component in your electronic setups. Trust in our Circular Power Connectors for dependable and compliant solutions.