| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213827-8 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 19 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213827-8 |
213827-8
Specifications
Detailed Description
Easily connect power sources with our CPC 23-19 RECPT ASSY, designed for efficient and secure panel mounting. This female connector assembly features 19 socket contacts, ideal for a variety of power applications. Crafted from durable UL 94V-0 rated PA 6/6 housing material, it ensures reliable performance even in demanding environments. With a voltage rating of 250 VDC and an operating temperature range of -55 to 105°C (-67 to 221°F), it meets stringent industry standards for safety and performance. The all-plastic shell construction offers lightweight yet robust protection. RoHS compliant, it's a sustainable choice for your circular power connector needs.


