| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213855-3 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213855-3 |
213855-3
Specifications
Detailed Description
Enhance your power connectivity with our CPC Receptacle Assembly in Size 17-16. This essential component, part of the AMP CPC series, boasts a durable black housing made from UL 94V-0 compliant PA 6/6 material. With 16 pins and a secure panel mount design featuring through-hole solder termination, it ensures reliable performance in demanding environments. Rated for 250 VDC, it offers robust power transmission capabilities. Its compact shell size 17, along with a male gender and pin contact type, facilitates seamless integration. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector assembly is suitable for diverse applications. Trust in its quality, as it meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Elevate your connectivity solutions with this essential product from our Circular Power Connectors line.


