213855-4

Heilind Number:AMP213855-4
Manufacturer:TE Connectivity
Manufacturer Number:213855-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 17-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213855-4
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213855-4

Detailed Description

Enhance your connectivity with our CPC Receptacle Assembly in Size 17-16. Crafted for seamless integration, this male connector in sleek black features 16 pins for optimal performance. Compliant with UL 94V-0 standards, its PA 6/6 housing ensures durability while offering a reliable panel mount setup with through-hole solder termination. Boasting a voltage rating of 250 VDC and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is designed for versatility and longevity. With all-plastic construction and RoHS compliance, it's not just a connector, but a sustainable solution for your circular power needs.