| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138557-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N58 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .756 in |
| Cable Exit Angle: | 180° |
| Height: | 10.05 mm, .396 in |
| Width: | .301 in, 7.64 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2138557-1 |
| SKU: | AMP2138557-1 |
2138557-1
Specifications
Detailed Description
Introducing the Generation Y Connector System, a cutting-edge solution for automotive applications. Designed for female terminals with a single row configuration and a 2.54mm pitch, this housing ensures secure connectivity for signal circuits. Constructed with PBT GF body material, it offers durability and reliability in harsh operating environments, with a wide temperature range of -40 to 100°C. Featuring two positions and a 180° cable exit angle, it accommodates various wire-to-wire, wire-to-board, and wire-to-device connections. The integrated primary locking feature and terminal position assurance guarantee a secure and error-free assembly process. With a sleek black body color and RoHS compliance, this connector system not only meets industry standards but also provides ease of serviceability. Perfect for automotive professionals seeking high-performance connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2016 | P-16-012495 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional mold capacity tooling is being added to support the growing product demand for the part numbers listed below. This is duplicate capacity tooling and there is no change to the actual product Form, Fit or Function. | Download | |||


