213886-1

Heilind Number:AMP213886-1
Manufacturer:TE Connectivity
Manufacturer Number:213886-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HSG,8 POWER METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213886-1
Series:Metrimate
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:3
Pitch:.315 in, 8 mm
Contact Type:Socket
Row Spacing:.306 in, 7.77 mm
Number of Positions:8
Housing Color:Blue
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP213886-1

Detailed Description

Easily connect and secure power components with this durable PLUG HSG,8 POWER METRIMATE housing. Designed for heavy-duty applications, it features a robust construction of UL 94V-0 rated polyester with glass fiber reinforcement, ensuring reliability in challenging environments. With eight socket contacts arranged in three rows, each with a pitch of 8mm (.315 in) and row spacing of 7.77mm (.306 in), it offers efficient power transmission. The vibrant blue color not only adds a visual indicator but also stands out for easy identification. Operating within a wide temperature range of -55 to 130°C (-67 to 266°F), it's suitable for various industrial settings. This Metrimate series connector housing is RoHS compliant, meeting environmental standards. Perfect for power circuit applications, it's a vital component for your connectivity needs.